text.skipToContent text.skipToNavigation

Manufacturer Part #

CC0603KRX7R9BB474

0603 50V 10% 0.47UF

ECAD Model:
Mfr. Name: YAGEO
Standard Pkg:
Product Variant Information section
Date Code: 2523
Product Specification Section
YAGEO CC0603KRX7R9BB474 - Technical Attributes
Attributes Table
Capacitance: 0.47µF
Dielectric: X7R
Rated Voltage: 50V
Tolerance (%): ±10%
Dissipation Factor: 2.5%
Operating Temp Range: -55°C to +125°C
Insulation Resistance: 10GΩ
Case Size: 0603 (1608 Metric)
Temp Coefficient (ppm/C): ±30ppm/°C
Lead Spacing: 0.4mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
1,380,000
USA:
1,380,000
1,648,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
23 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$229.60
USD
Quantity
Unit Price
4,000
$0.0574
8,000
$0.0564
12,000
$0.0558
16,000
$0.0554
20,000+
$0.0542
Product Variant Information section