text.skipToContent text.skipToNavigation

Manufacturer Part #

CC0603ZRY5V6BB225

0603 2.2 uF 10 V -20 / +80 % Tolerance Y5V SMT Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: YAGEO
Standard Pkg:
Product Variant Information section
Date Code: 2546
Product Specification Section
YAGEO CC0603ZRY5V6BB225 - Technical Attributes
Attributes Table
Capacitance: 2200000pF
Dielectric: Y5V
Rated Voltage: 10V
Tolerance (%): -20% to +80%
Dissipation Factor: 15%
Capacitance Change Rate: -82% to +22%
Operating Temp Range: -30°C to +85°C
Insulation Resistance: 10GΩ
Case Size: 0603 (1608 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
4,000
USA:
4,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
21 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$33.60
USD
Quantity
Unit Price
4,000
$0.0084
12,000
$0.0081
40,000
$0.0079
80,000
$0.0077
160,000+
$0.0075
Product Variant Information section