text.skipToContent text.skipToNavigation

Manufacturer Part #

CC0805JKX7R7BB474

0805 0.47 uF 16 V ±5 % Tolerance X7R SMT Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: Yageo
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Capacitance: 0.47µF
Dielectric: X7R
Rated Voltage: 16V
Tolerance (%): ±5%
Dissipation Factor: 5%
Capacitance Change Rate: ±15%
Operating Temp Range: -55°C to +125°C
Insulation Resistance: 10GΩ
Case Size: 0805 (2012 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
21000
Multiple Of:
3000
Total
$917.70
USD
Quantity
Web Price
3,000
$0.0546
6,000
$0.0446
9,000
$0.0442
15,000+
$0.0437
Product Variant Information section