text.skipToContent text.skipToNavigation

Manufacturer Part #

CC0805JRX7R9BB123

0805 12 nF 50 V ±5 % Tolerance X7R SMT Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: YAGEO
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
YAGEO CC0805JRX7R9BB123 - Technical Attributes
Attributes Table
Capacitance: 12000pF
Dielectric: X7R
Rated Voltage: 50V
Tolerance (%): ±5%
Case Size: 0805 (2012 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$62.40
USD
Quantity
Unit Price
4,000
$0.0156
8,000
$0.0153
12,000
$0.0152
20,000
$0.015
40,000+
$0.0146
Product Variant Information section