text.skipToContent text.skipToNavigation

Manufacturer Part #

CC0805KKX7R6BB106

0805 10 uF 10 V ±10 % Tolerance X7R SMT Multilayer Ceramic Chip Capacitor

ECAD Model:
Mfr. Name: YAGEO
Standard Pkg:
Date Code:
Product Specification Section
YAGEO CC0805KKX7R6BB106 - Technical Attributes
Attributes Table
Capacitance: 10µF
Dielectric: X7R
Rated Voltage: 10V
Tolerance (%): ±10%
Capacitance Change Rate: ±15%
Operating Temp Range: -55°C to +125°C
Case Size: 0805 (2012 Metric)
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
23 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$75.30
USD
Quantity
Unit Price
3,000
$0.0251
9,000
$0.0245
15,000
$0.0242
30,000
$0.0238
60,000+
$0.0232