text.skipToContent text.skipToNavigation

Manufacturer Part #

CC0805KKX7R9BB684

0805 0.68 uF 16 V ±10 % Tolerance X7R SMT Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: YAGEO
Standard Pkg:
Product Variant Information section
Date Code: 2506
Product Specification Section
YAGEO CC0805KKX7R9BB684 - Technical Attributes
Attributes Table
Capacitance: 0.68µF
Dielectric: X7R
Rated Voltage: 50V
Tolerance (%): ±10%
Operating Temp Range: -55°C to +125°C
Case Size: 0805 (2012 Metric)
Dimension: H  1.25mm x W  1.25mm x L  2mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
189,000
USA:
189,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
23 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$75.30
USD
Quantity
Unit Price
3,000
$0.0251
9,000
$0.0245
15,000
$0.0242
30,000
$0.0238
60,000+
$0.0232
Product Variant Information section