text.skipToContent text.skipToNavigation

Manufacturer Part #

CC0805MKX5R6BB106

CC 0805 20% X5R 10V 106

ECAD Model:
Mfr. Name: YAGEO
Standard Pkg:
Product Variant Information section
Date Code: 2602
Product Specification Section
YAGEO CC0805MKX5R6BB106 - Technical Attributes
Attributes Table
Capacitance: 10µF
Dielectric: X5R
Rated Voltage: 10V
Tolerance (%): ±20%
Case Size: 0805 (2012 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
3,000
USA:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
30 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$735.00
USD
Quantity
Unit Price
3,000
$0.245
6,000+
$0.24
Product Variant Information section