text.skipToContent text.skipToNavigation

Manufacturer Part #

CC1206JKNPOCBN102

1206 1 nF 1 kV ±5 % Tolerance NP0 SMT Multilayer Ceramic Capacitor

Product Specification Section
YAGEO CC1206JKNPOCBN102 - Technical Attributes
Attributes Table
Capacitance: 1000pF
Dielectric: NP0
Rated Voltage: 1kV
Tolerance (%): ±5%
Dissipation Factor: 0.1%
Operating Temp Range: -55°C to +125°C
Insulation Resistance: 10GΩ
Case Size: 1206 (3216 Metric)
Temp Coefficient (ppm/C): ±30ppm/°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
1,391
USA:
1,391
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$0.48
USD
Quantity
Unit Price
1
$0.48
15
$0.40
75
$0.35
300
$0.31
1,500+
$0.26