text.skipToContent text.skipToNavigation

Manufacturer Part #

CC1206JKNPOCBN220

1206 22 pF 1 kV ±5% Tolerance NP0/C0G SMT Multilayer Ceramic Chip Capacitor

ECAD Model:
Mfr. Name: YAGEO
Standard Pkg:
Product Variant Information section
Date Code: 2440
Product Specification Section
YAGEO CC1206JKNPOCBN220 - Technical Attributes
Attributes Table
Capacitance: 22pF
Dielectric: C0G/NP0
Rated Voltage: 1kV
Tolerance (%): ±5%
Operating Temp Range: -55°C to +125°C
Case Size: 1206 (3216 Metric)
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
3,000
USA:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$68.40
USD
Quantity
Unit Price
3,000
$0.0228
9,000
$0.0222
15,000
$0.0219
30,000
$0.0216
60,000+
$0.021
Product Variant Information section