text.skipToContent text.skipToNavigation

Manufacturer Part #

CC1206JKNPOCBN331

1206 330 pF 1 kV ±5 % Tolerance NP0 SMT Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: YAGEO
Standard Pkg:
Product Variant Information section
Date Code: 2550
Product Specification Section
YAGEO CC1206JKNPOCBN331 - Technical Attributes
Attributes Table
Capacitance: 330pF
Dielectric: NP0
Rated Voltage: 1kV
Tolerance (%): ±5%
Case Size: 1206 (3216 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
6,000
USA:
6,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$372.00
USD
Quantity
Unit Price
3,000
$0.124
6,000
$0.122
9,000
$0.121
15,000+
$0.119
Product Variant Information section