text.skipToContent text.skipToNavigation

Manufacturer Part #

CC1206JRNPO9BN221

1206 220 pF 50 V ±5 % Tolerance NP0 SMT Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: Yageo
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Capacitance: 220pF
Dielectric: NP0
Rated Voltage: 50V
Tolerance (%): ±5%
Case Size: 1206 (3216 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
124,000
Factory Lead Time:
24 Weeks
Minimum Order:
20000
Multiple Of:
4000
Total
$842.00
USD
Quantity
Web Price
4,000
$0.0526
8,000
$0.043
12,000
$0.0426
16,000
$0.0423
20,000+
$0.0421
Product Variant Information section