text.skipToContent text.skipToNavigation

Manufacturer Part #

CC1206JRNPOABN681

1206 680 pF 200V ±5 % Tolerance NP0 SMT Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: YAGEO
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
YAGEO CC1206JRNPOABN681 - Technical Attributes
Attributes Table
Capacitance: 680pF
Dielectric: NP0
Rated Voltage: 200V
Tolerance (%): ±5%
Case Size: 1206 (3216 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
12,000
Factory Lead Time:
22 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$216.00
USD
Quantity
Unit Price
4,000
$0.054
8,000
$0.053
12,000
$0.0525
16,000
$0.0521
20,000+
$0.051
Product Variant Information section