text.skipToContent text.skipToNavigation

Manufacturer Part #

CC1206KKX5R9BB106

1206 10 uF 50 V ±10% Tolerance X5R Multilayer Ceramic Chip Capacitor

ECAD Model:
Mfr. Name: YAGEO
Standard Pkg:
Product Variant Information section
Date Code: 2423
Product Specification Section
YAGEO CC1206KKX5R9BB106 - Technical Attributes
Attributes Table
Capacitance: 10µF
Dielectric: X5R
Rated Voltage: 50V
Tolerance (%): ±10%
Dissipation Factor: 10%
Operating Temp Range: -55°C to +85°C
Insulation Resistance: 10GΩ
Case Size: 1206 (3216 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
162,000
USA:
162,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
21 Weeks
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$174.40
USD
Quantity
Unit Price
2,000
$0.0872
4,000
$0.0857
6,000
$0.0848
10,000
$0.0837
20,000+
$0.0814
Product Variant Information section