text.skipToContent text.skipToNavigation

Manufacturer Part #

CC1206KRX7R8BB224

1206 0.22 uF 25 V ±10 % Tolerance X7R SMT Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: YAGEO
Standard Pkg:
Product Variant Information section
Date Code: 2544
Product Specification Section
YAGEO CC1206KRX7R8BB224 - Technical Attributes
Attributes Table
Capacitance: 0.22µF
Dielectric: X7R
Rated Voltage: 25V
Tolerance (%): ±10%
Dissipation Factor: 2.5%
Capacitance Change Rate: ±15%
Operating Temp Range: -55°C to +125°C
Insulation Resistance: 10GΩ
Case Size: 1206 (3216 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
56,000
Germany:
56,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$167.60
USD
Quantity
Unit Price
4,000
$0.0419
8,000
$0.0412
12,000
$0.0408
20,000
$0.0403
40,000+
$0.0393
Product Variant Information section