text.skipToContent text.skipToNavigation

Manufacturer Part #

CC1206MKX7RDBB102

Multilayer Ceramic Capacitors 0.001uF 2000V X7R 20% 1206

ECAD Model:
Mfr. Name: YAGEO
Standard Pkg:
Date Code: 2619
Product Specification Section
YAGEO CC1206MKX7RDBB102 - Technical Attributes
Attributes Table
Capacitance: 1000pF
Dielectric: X7R
Rated Voltage: 2000V
Tolerance (%): ±20%
Operating Temp Range: -55°C to +125°C
Case Size: 1206 (3216 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
3,000
USA:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$270.00
USD
Quantity
Unit Price
3,000
$0.09
6,000
$0.0885
9,000
$0.0876
12,000
$0.0869
15,000+
$0.0849