text.skipToContent text.skipToNavigation

Manufacturer Part #

CC1206ZKY5V9BB225

1206 50V Y5V 2.2uF -20/+80% multilayer ceramic capacitor

ECAD Model:
Mfr. Name: YAGEO
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
YAGEO CC1206ZKY5V9BB225 - Technical Attributes
Attributes Table
Capacitance: 2.2µF
Dielectric: Y5V
Rated Voltage: 50V
Tolerance (%): -20% to +80%
Operating Temp Range: -30°C to +85°C
Case Size: 1206 (3216 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
30 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$447.00
USD
Quantity
Unit Price
3,000
$0.149
6,000
$0.147
9,000
$0.146
12,000+
$0.144
Product Variant Information section