Manufacturer Part #
CC1206ZRY5V6BB475
1206 4.7 uF 10 V -20 / +80 % Tolerance Y5V SMT Multilayer Ceramic Capacitor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | YAGEO | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:4000 per Std. Mfr. Pkg Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
YAGEO CC1206ZRY5V6BB475 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
YAGEO CC1206ZRY5V6BB475 - Technical Attributes
Attributes Table
| Capacitance: | 4700000pF |
| Dielectric: | Y5V |
| Rated Voltage: | 10V |
| Tolerance (%): | -20% to +80% |
| Dissipation Factor: | 20% |
| Capacitance Change Rate: | -82% to +22% |
| Operating Temp Range: | -30°C to +85°C |
| Insulation Resistance: | 10GΩ |
| Case Size: | 1206 (3216 Metric) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
21 Weeks
Quantity
Unit Price
4,000
$0.027
8,000
$0.0266
12,000
$0.0263
16,000
$0.0261
20,000+
$0.0255
Product Variant Information section
Available Packaging
Package Qty:
4000 per Std. Mfr. Pkg
Mounting Method:
Surface Mount