Manufacturer Part #
CGA2B2C0G1H102J050BA
CGA Series 0402 1 nF 50 V ±5 % Tolerance C0G SMT Multilayer Ceramic Capacitor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | TDK | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:10000 per Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2214 | ||||||||||
Product Specification Section
TDK CGA2B2C0G1H102J050BA - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
TDK CGA2B2C0G1H102J050BA - Technical Attributes
Attributes Table
| Capacitance: | 1nF |
| Dielectric: | C0G |
| Rated Voltage: | 50V |
| Tolerance (%): | ±5% |
| Operating Temp Range: | -55°C to +125°C |
| Insulation Resistance: | 10GΩ |
| Case Size: | 0402 (1005 Metric) |
| Temp Coefficient (ppm/C): | ±30ppm/°C |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
9,040
USA:
9,040
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
1
$0.133
20
$0.0978
150
$0.0743
1,000
$0.0521
5,000+
$0.0332
Product Variant Information section
Available Packaging
Package Qty:
10000 per
Mounting Method:
Surface Mount