text.skipToContent text.skipToNavigation

Manufacturer Part #

CGA3E2C0G1H391J080AA

CGA Series 0603 390 pF 50 V ±5% C0G Automotive Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: TDK
Standard Pkg:
Product Variant Information section
Date Code: 2419
Product Specification Section
TDK CGA3E2C0G1H391J080AA - Technical Attributes
Attributes Table
Capacitance: 390pF
Dielectric: C0G/NP0
Rated Voltage: 50V
Tolerance (%): ±5%
Operating Temp Range: -55°C to +125°C
Case Size: 0603 (1608 Metric)
Dimension: T  0.9mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
4,000
USA:
4,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$70.40
USD
Quantity
Unit Price
4,000
$0.0176
12,000
$0.0172
20,000
$0.017
40,000
$0.0167
80,000+
$0.0163
Product Variant Information section