text.skipToContent text.skipToNavigation

Manufacturer Part #

CGA3E3X8R1H104K080AB

CGA Series 0603 0.1 uF 50 V ±10% Tolerance X8R Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: TDK
Standard Pkg:
Product Variant Information section
Date Code: 2545
Product Specification Section
TDK CGA3E3X8R1H104K080AB - Technical Attributes
Attributes Table
Capacitance: 0.1µF
Dielectric: X8R
Rated Voltage: 50V
Tolerance (%): ±10%
Dissipation Factor: 3%
Capacitance Change Rate: ±15%
Operating Temp Range: -55°C to +150°C
Insulation Resistance: 10GΩ
Case Size: 0603 (1608 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
656,000
USA:
656,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$584.00
USD
Quantity
Unit Price
4,000
$0.146
8,000
$0.144
12,000+
$0.142
Product Variant Information section