text.skipToContent text.skipToNavigation

Manufacturer Part #

CGA4C4C0G2W102J060AA

CGA Series 0805 1 nF 450 V ±5 % Tolerance C0G SMT Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: TDK
Standard Pkg:
Product Variant Information section
Date Code: 2540
Product Specification Section
TDK CGA4C4C0G2W102J060AA - Technical Attributes
Attributes Table
Capacitance: 1nF
Dielectric: C0G
Rated Voltage: 450V
Tolerance (%): ±5%
Operating Temp Range: -55°C to +125°C
Insulation Resistance: 10GΩ
Case Size: 0805 (2012 Metric)
Temp Coefficient (ppm/C): ±30ppm/°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
4,000
USA:
4,000
4,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$208.80
USD
Quantity
Unit Price
4,000
$0.0522
8,000
$0.0513
12,000
$0.0508
16,000
$0.0504
20,000+
$0.0493
Product Variant Information section