text.skipToContent text.skipToNavigation

Manufacturer Part #

CGA4J2X7R2A473K125AA

CGA Series 0805 47 nF 100 V ±10 % Tolerance X7R SMT Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: TDK
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TDK CGA4J2X7R2A473K125AA - Technical Attributes
Attributes Table
Capacitance: 47nF
Dielectric: X7R
Rated Voltage: 100V
Tolerance (%): ±10%
Case Size: 0805 (2012 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$49.60
USD
Quantity
Unit Price
2,000
$0.0248
6,000
$0.0242
10,000
$0.0239
40,000
$0.0232
60,000+
$0.0227
Product Variant Information section