text.skipToContent text.skipToNavigation

Manufacturer Part #

CGA4J3NP02E682J125AA

CGA Series 0805 6.8 nF 250 V ±5 % Tolerance NP0 SMT Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: TDK
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TDK CGA4J3NP02E682J125AA - Technical Attributes
Attributes Table
Capacitance: 6.8nF
Dielectric: NP0
Rated Voltage: 250V
Tolerance (%): ±5%
Case Size: 0805 (2012 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$518.00
USD
Quantity
Unit Price
2,000
$0.259
4,000
$0.255
6,000
$0.253
8,000+
$0.25
Product Variant Information section