text.skipToContent text.skipToNavigation

Manufacturer Part #

CGA5L1X8L1E106K160AC

MLCC, 1210, , X8L, 25V, 10uF, 10%, AUTO T/R

ECAD Model:
Mfr. Name: TDK
Standard Pkg:
Product Variant Information section
Date Code: 2552
Product Specification Section
TDK CGA5L1X8L1E106K160AC - Technical Attributes
Attributes Table
Capacitance: 10µF
Dielectric: X8L
Rated Voltage: 25V
Tolerance (%): ±10%
Operating Temp Range: -55°C to +150°C
Case Size: 1206 (3216 Metric)
Dimension: T  1.9mm x W  1.6mm x L  3.2mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
2,000
USA:
2,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$990.00
USD
Quantity
Unit Price
2,000+
$0.495
Product Variant Information section