Manufacturer Part #
CGA6L4C0G2J153J160AA
CGA Series 1210 0.015 uF 630 V ±5% Tolerance C0G Multilayer Ceramic Capacitor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | TDK | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:2000 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2420 | ||||||||||
Product Specification Section
TDK CGA6L4C0G2J153J160AA - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
TDK CGA6L4C0G2J153J160AA - Technical Attributes
Attributes Table
| Capacitance: | 0.015µF |
| Dielectric: | C0G/NP0 |
| Rated Voltage: | 630V |
| Tolerance (%): | ±5% |
| Operating Temp Range: | -55°C to +125°C |
| Insulation Resistance: | 10GΩ |
| Case Size: | 1210 (3225 Metric) |
| Temp Coefficient (ppm/C): | ±30ppm/°C |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
4,000
USA:
4,000
On Order:
0
Factory Lead Time:
28 Weeks
Quantity
Unit Price
2,000
$0.35
4,000+
$0.34
Product Variant Information section
Available Packaging
Package Qty:
2000 per Reel
Mounting Method:
Surface Mount