text.skipToContent text.skipToNavigation

Manufacturer Part #

CL03A104KQ3NNND

CL03 Series 0201 0.1 uF 6.3 V ±10% Tolerance X5R Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: Samsung Electro-Mechanics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Samsung Electro-Mechanics CL03A104KQ3NNND - Technical Attributes
Attributes Table
Capacitance: 0.1µF
Dielectric: X5R
Rated Voltage: 6.3V
Tolerance (%): ±10%
Dissipation Factor: 0.1%
Capacitance Change Rate: ±15%
Operating Temp Range: -55°C to +85°C
Insulation Resistance: 10GΩ
Case Size: 0201 (0603 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
500000
Multiple Of:
50000
Total
$500.00
USD
Quantity
Unit Price
50,000
$0.0011
150,000
$0.001
250,000
$0.001
750,000
$0.001
1,250,000+
$0.001
Product Variant Information section