text.skipToContent text.skipToNavigation

Manufacturer Part #

CL05A224KQ5NNND

CL05 Series 0.22 uF 6.3V ±10% Tolerance X5R SMT Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: Samsung Electro-Mechanics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Samsung Electro-Mechanics CL05A224KQ5NNND - Technical Attributes
Attributes Table
Capacitance: 0.22µF
Dielectric: X5R
Rated Voltage: 6.3V
Tolerance (%): ±10%
Case Size: 0402 (1005 Metric)
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
250000
Multiple Of:
50000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,650.00
USD
Quantity
Unit Price
50,000
$0.007
100,000
$0.0069
150,000
$0.0068
200,000
$0.0068
250,000+
$0.0066
Product Variant Information section