
Manufacturer Part #
CL05A225MA5NUNC
CL Series 2.2 µF ±20%Tolerance 25V X5R SMT Multilayer Ceramic Capacitors
Product Specification Section
Samsung Electro-Mechanics CL05A225MA5NUNC - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Samsung Electro-Mechanics CL05A225MA5NUNC - Technical Attributes
Attributes Table
Capacitance: | 2.2µF |
Dielectric: | X5R |
Rated Voltage: | 25V |
Tolerance (%): | ±20% |
Operating Temp Range: | -55°C to +85°C |
Case Size: | 0402 (1005 Metric) |
Moisture Sensitivity Level: | 1 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
70,000
USA:
70,000
Factory Lead Time:
14 Weeks
Quantity
Web Price
10,000
$0.0594
20,000
$0.0579
30,000
$0.0571
40,000
$0.0565
50,000+
$0.0547
Product Variant Information section
Available Packaging
Package Qty:
10000 per Reel
Mounting Method:
Surface Mount