text.skipToContent text.skipToNavigation

Manufacturer Part #

CL05B103KA5NNNC

CL05 Series 10 nF 25 V ±10 % Tolerance X7R SMT Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: Samsung Electro-Mechanics
Standard Pkg:
Date Code: 2517
Product Specification Section
Samsung Electro-Mechanics CL05B103KA5NNNC - Technical Attributes
Attributes Table
Capacitance: 10000pF
Dielectric: X7R
Rated Voltage: 25V
Tolerance (%): ±10%
Dissipation Factor: 0.025%
Capacitance Change Rate: ±15%
Operating Temp Range: -55°C to +125°C
Insulation Resistance: 10GΩ
Case Size: 0402 (1005 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
1,560,000
USA:
1,560,000
2,900,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
10000
Multiple Of:
10000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$20.00
USD
Quantity
Unit Price
10,000
$0.002
40,000
$0.0019
150,000
$0.0018
250,000
$0.0018
500,000+
$0.0017