Manufacturer Part #
CL05B105KQ5NQNC
CL05 Series 1 uF 6.3 V ±10 % Tolerance X7R SMT Multilayer Ceramic Capacitor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Samsung Electro-Mechanics | ||||||||||
| Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:10000 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Samsung Electro-Mechanics CL05B105KQ5NQNC - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Samsung Electro-Mechanics CL05B105KQ5NQNC - Technical Attributes
Attributes Table
| Capacitance: | 1µF |
| Dielectric: | X7R |
| Rated Voltage: | 6.3V |
| Tolerance (%): | ±10% |
| Operating Temp Range: | -55°C to +125°C |
| Case Size: | 0402 (1005 Metric) |
| Dimension: | T 0.55mm |
| Moisture Sensitivity Level: | 1 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
10,000
$0.0144
20,000
$0.0142
40,000
$0.0139
150,000+
$0.0135
Product Variant Information section
Available Packaging
- Reel Qty: 150,000+ / Unit Price: $0.0144 / Stock: 0 Qty: 10,000+$0.0144 Stock: 0
- Reel Qty: 10,000+ / Unit Price: $0.0144 / Stock: 1,200,000 Qty: 10,000+$0.0144 Stock: 1,200,000
- ReelSelected Variant Qty: 10,000+ / Unit Price: $0.0144 / Stock: 0 Qty: 10,000+$0.0144 Stock: 0
- Reel Qty: 10,000+ / Unit Price: $0.0144 / Stock: 140,000 Qty: 10,000+$0.0144 Stock: 140,000
Package Qty:
10000 per Reel
Mounting Method:
Surface Mount