text.skipToContent text.skipToNavigation

Manufacturer Part #

CL05B471KB5VPNC

470pF 50V Ceramic Capacitor X7R 0402

ECAD Model:
Mfr. Name: Samsung Electro-Mechanics
Standard Pkg:
Product Variant Information section
Date Code: 2512
Product Specification Section
Samsung Electro-Mechanics CL05B471KB5VPNC - Technical Attributes
Attributes Table
Capacitance: 470pF
Dielectric: X7R
Rated Voltage: 50V
Tolerance (%): ±10%
Capacitance Change Rate: ±15%
Operating Temp Range: -55°C to +125°C
Insulation Resistance: 10000MΩ
Case Size: 0402 (1005 Metric)
Lead Spacing: 2mm
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
30 Weeks
Minimum Order:
10000
Multiple Of:
10000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$323.00
USD
Quantity
Unit Price
10,000
$0.0323
20,000
$0.0317
30,000
$0.0315
40,000
$0.0312
50,000+
$0.0306
Product Variant Information section