text.skipToContent text.skipToNavigation

Manufacturer Part #

CL05C200JB51PNC

CL05C200JB51PNC

ECAD Model:
Mfr. Name: Samsung Electro-Mechanics
Standard Pkg:
Date Code: 2521
Product Specification Section
Samsung Electro-Mechanics CL05C200JB51PNC - Technical Attributes
Attributes Table
Capacitance: 20pF
Dielectric: C0G/NP0
Rated Voltage: 50V
Tolerance (%): ±5%
Operating Temp Range: -55°C to +125°C
Case Size: 0402 (1005 Metric)
Temp Coefficient (ppm/C): ±30ppm/°C
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
40 Weeks
Minimum Order:
10000
Multiple Of:
10000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$274.00
USD
Quantity
Unit Price
10,000
$0.0274
20,000
$0.027
30,000
$0.0268
40,000
$0.0266
50,000+
$0.026