text.skipToContent text.skipToNavigation

Manufacturer Part #

CL05C221JB51PNC

Multilayer Ceramic Capacitors 0402 50V COG 221 5% TOL AUTOMOTIVE

ECAD Model:
Mfr. Name: Samsung Electro-Mechanics
Standard Pkg:
Product Variant Information section
Date Code: 2517
Product Specification Section
Samsung Electro-Mechanics CL05C221JB51PNC - Technical Attributes
Attributes Table
Capacitance: 220pF
Dielectric: C0G
Rated Voltage: 50V
Tolerance (%): ±5%
Operating Temp Range: -55°C to +125°C
Case Size: 0402 (1005 Metric)
Dimension: T  0.5mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
30,000
USA:
30,000
80,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
40 Weeks
Minimum Order:
10000
Multiple Of:
10000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$398.00
USD
Quantity
Unit Price
10,000
$0.0398
20,000
$0.0392
30,000
$0.0388
40,000
$0.0386
50,000+
$0.0378
Product Variant Information section