text.skipToContent text.skipToNavigation

Manufacturer Part #

CL05C330JB51PNC

CL05 Series 0402 33 pF 50 V ±5% C0G Surface Mount Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: Samsung Electro-Mechanics
Standard Pkg:
Date Code: 2440
Product Specification Section
Samsung Electro-Mechanics CL05C330JB51PNC - Technical Attributes
Attributes Table
Capacitance: 33pF
Dielectric: C0G
Rated Voltage: 50V
Tolerance (%): ±5%
Operating Temp Range: -55°C to +125°C
Case Size: 0402 (1005 Metric)
Dimension: T  0.5mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
20,000
USA:
20,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
52+Weeks
Minimum Order:
10000
Multiple Of:
10000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$291.00
USD
Quantity
Unit Price
10,000
$0.0291
20,000
$0.0286
30,000
$0.0284
40,000
$0.0282
50,000+
$0.0276