Manufacturer Part #
CL10A105KO8NNNC
CL10 Series 1 uF 16 V ±10 % Tolerance X5R SMT Multilayer Ceramic Capacitor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Samsung Electro-Mechanics | ||||||||||
| Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:4000 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2524 | ||||||||||
Product Specification Section
Samsung Electro-Mechanics CL10A105KO8NNNC - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Samsung Electro-Mechanics CL10A105KO8NNNC - Technical Attributes
Attributes Table
| Capacitance: | 1000000pF |
| Dielectric: | X5R |
| Rated Voltage: | 16V |
| Tolerance (%): | ±10% |
| Dissipation Factor: | 0.05% |
| Capacitance Change Rate: | ±15% |
| Operating Temp Range: | -55°C to +85°C |
| Insulation Resistance: | 10GΩ |
| Case Size: | 0603 (1608 Metric) |
| Mounting Method: | Surface Mount |
Features & Applications
The CL10A105KO8NNNC is a surface mount multilayer ceramic capacitor with a case size of 0603 and 1 µF capacitance.
Features:
- Operating temperature -55° C to 85° C
- Wide capacitance
- Surface mount assembly
- Rated voltage 16 V
Applications:
- General electronic circuit
- Cellular telephones
- Computers, DSC and DVC
Pricing Section
Global Stock:
60,000
USA:
60,000
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
8,000
$0.004
20,000
$0.0039
80,000
$0.0037
120,000
$0.0037
300,000+
$0.0035
Product Variant Information section
Available Packaging
- ReelSelected Variant Qty: 8,000+ / Unit Price: $0.004 / Stock: 60,000 Qty: 8,000+$0.004 Stock: 60,000
- Reel Qty: 40,000+ / Unit Price: $0.004 / Stock: 0 Qty: 8,000+$0.004 Stock: 0
- Reel Qty: 8,000+ / Unit Price: $0.004 / Stock: 7,152,000 Qty: 8,000+$0.004 Stock: 7,152,000
- Reel Qty: 8,000+ / Unit Price: $0.004 / Stock: 0 Qty: 8,000+$0.004 Stock: 0
Package Qty:
4000 per Reel
Mounting Method:
Surface Mount