text.skipToContent text.skipToNavigation

Manufacturer Part #

CL10A106KP8NNND

CL10 Series 0603 10 uF 10 V ±10% Tolerance X7R Multilayer Ceramic Capacitor

Product Specification Section
Samsung Electro-Mechanics CL10A106KP8NNND - Technical Attributes
Attributes Table
Capacitance: 10µF
Dielectric: X5R
Rated Voltage: 10V
Tolerance (%): ±10%
Dissipation Factor: 0.1%
Capacitance Change Rate: ±15%
Operating Temp Range: -55°C to +85°C
Insulation Resistance: 10GΩ
Case Size: 0603 (1608 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
5,734
USA:
5,734
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
40 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$0.50
USD
Quantity
Unit Price
1
$0.495
20
$0.415
150
$0.36
1,000
$0.31
5,000+
$0.27