text.skipToContent text.skipToNavigation

Manufacturer Part #

CL10B472KC8WPNC

MLCC - 0603 X7R 0.0047uF ±10 % 100V 0.80㎜ Cu/Cu-Epoxy

ECAD Model:
Mfr. Name: Samsung Electro-Mechanics
Standard Pkg:
Date Code: 2433
Product Specification Section
Samsung Electro-Mechanics CL10B472KC8WPNC - Technical Attributes
Attributes Table
Capacitance: 4.7nF
Dielectric: X7R
Rated Voltage: 100V
Tolerance (%): ±10%
Capacitance Change Rate: ±15%
Operating Temp Range: -55°C to +125°C
Case Size: 0603 (1608 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
132,000
USA:
132,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
40 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$209.60
USD
Quantity
Unit Price
4,000
$0.0524
8,000
$0.0515
12,000
$0.0509
16,000
$0.0506
20,000+
$0.0495