text.skipToContent text.skipToNavigation

Manufacturer Part #

CL10C100JB8NNNC

CL10 Series 10pF 50 V ±5 % Tolerance C0G SMT Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: Samsung Electro-Mechanics
Standard Pkg:
Date Code: 2537
Product Specification Section
Samsung Electro-Mechanics CL10C100JB8NNNC - Technical Attributes
Attributes Table
Capacitance: 10pF
Dielectric: C0G
Rated Voltage: 50V
Tolerance (%): ±5%
Operating Temp Range: -55°C to +125°C
Insulation Resistance: 10GΩ
Case Size: 0603 (1608 Metric)
Temp Coefficient (ppm/C): ±30ppm/°C
Mounting Method: Surface Mount
Features & Applications
The CL10C100JB8NNNC is a SMD multilayer ceramic capacitor (MLCC) which is used in wide ranges of capacitance.

MLCC is paid more attentions than other capacitors due to the better frequency characteristics, higher reliability, higher withstanding voltage and so on.

Features:

  • Miniature Size
  • Wide Capacitance and Voltage Range
  • Tape & Reel for Surface Mount Assembly
  • Low ESR

Applications:

  • General Electronic Circuit
Pricing Section
Global Stock:
152,000
USA:
152,000
172,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$16.80
USD
Quantity
Unit Price
4,000
$0.0042
16,000
$0.0041
60,000
$0.0039
120,000
$0.0038
300,000+
$0.0036