text.skipToContent text.skipToNavigation

Manufacturer Part #

CL10C222JB8NNNC

CL10 Series 2.2 nF 50 V ±5 % Tolerance C0G SMT Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: Samsung Electro-Mechanics
Standard Pkg:
Product Variant Information section
Date Code: 2538
Product Specification Section
Samsung Electro-Mechanics CL10C222JB8NNNC - Technical Attributes
Attributes Table
Capacitance: 2200pF
Dielectric: C0G
Rated Voltage: 50V
Tolerance (%): ±5%
Case Size: 0603 (1608 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
40 Weeks
Minimum Order:
200000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$22,200.00
USD
Quantity
Unit Price
4,000
$0.114
8,000
$0.113
12,000
$0.112
16,000+
$0.111
Product Variant Information section