text.skipToContent text.skipToNavigation

Manufacturer Part #

CL10X106MP8NRNC

CL10 Series 10 uF 10 V ±20 % Tolerance X6S SMT Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: Samsung Electro-Mechanics
Standard Pkg:
Product Variant Information section
Date Code: 2334
Product Specification Section
Samsung Electro-Mechanics CL10X106MP8NRNC - Technical Attributes
Attributes Table
Capacitance: 10µF
Dielectric: X6S
Rated Voltage: 10V
Tolerance (%): ±20%
Dissipation Factor: 0.1%
Capacitance Change Rate: ±22%
Operating Temp Range: -55°C to +105°C
Insulation Resistance: 10GΩ
Case Size: 0603 (1608 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
100,000
USA:
100,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
40 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,500.00
USD
Quantity
Unit Price
4,000+
$0.375
Product Variant Information section