text.skipToContent text.skipToNavigation

Manufacturer Part #

CL21B105KOFVPNE

CL21 Series 1 uF 16 V ±10 % Tol. X7R SMT Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: Samsung Electro-Mechanics
Standard Pkg:
Product Variant Information section
Date Code: 2440
Product Specification Section
Samsung Electro-Mechanics CL21B105KOFVPNE - Technical Attributes
Attributes Table
Capacitance: 1µF
Dielectric: X7R
Rated Voltage: 16V
Tolerance (%): ±10%
Dissipation Factor: 0.035%
Capacitance Change Rate: ±15%
Operating Temp Range: -55°C to +125°C
Case Size: 0805 (2012 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
90,000
USA:
90,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$37.60
USD
Quantity
Unit Price
2,000
$0.0188
6,000
$0.0184
20,000
$0.0179
40,000
$0.0176
80,000+
$0.0171
Product Variant Information section