text.skipToContent text.skipToNavigation

Manufacturer Part #

CL21B224KBFVPNE

CAP CER 0.22UF 50V X7R 0805

ECAD Model:
Mfr. Name: Samsung Electro-Mechanics
Standard Pkg:
Product Variant Information section
Date Code: 2530
Product Specification Section
Samsung Electro-Mechanics CL21B224KBFVPNE - Technical Attributes
Attributes Table
Capacitance: 220nF
Dielectric: X7R
Rated Voltage: 50V
Tolerance (%): ±10%
Capacitance Change Rate: ±15%
Operating Temp Range: -55°C to +125°C
Case Size: 0805 (2012 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
198,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
40 Weeks
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$286.00
USD
Quantity
Unit Price
2,000
$0.143
4,000
$0.141
6,000
$0.14
8,000
$0.139
10,000+
$0.137
Product Variant Information section