text.skipToContent text.skipToNavigation

Manufacturer Part #

CL21B473KBC5PNC

CL21 Series 0805 0.047 uF 50 V ±10% X7R Multilayer Ceramic Chip Capacitor

ECAD Model:
Mfr. Name: Samsung Electro-Mechanics
Standard Pkg:
Product Variant Information section
Date Code: 2604
Product Specification Section
Samsung Electro-Mechanics CL21B473KBC5PNC - Technical Attributes
Attributes Table
Capacitance: 0.047µF
Dielectric: X7R
Rated Voltage: 50V
Tolerance (%): ±10%
Operating Temp Range: -55°C to +125°C
Case Size: 0805 (2012 Metric)
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
8,000
USA:
8,000
796,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
30 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$784.00
USD
Quantity
Unit Price
4,000
$0.196
8,000+
$0.192
Product Variant Information section