text.skipToContent text.skipToNavigation

Manufacturer Part #

CL21C101JBANNND

CL21 Series 100 pF 50 V ±5% Tolerance C0G SMT Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: Samsung Electro-Mechanics
Standard Pkg:
Product Variant Information section
Date Code: 2550
Product Specification Section
Samsung Electro-Mechanics CL21C101JBANNND - Technical Attributes
Attributes Table
Capacitance: 100pF
Dielectric: C0G
Rated Voltage: 50V
Tolerance (%): ±5%
Case Size: 0805 (2012 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
50,000
Germany:
50,000
100,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
30 Weeks
Minimum Order:
10000
Multiple Of:
10000
Total
$138.00
USD
Quantity
Unit Price
10,000
$0.0138
20,000
$0.0136
40,000
$0.0134
50,000
$0.0133
150,000+
$0.013
Product Variant Information section