text.skipToContent text.skipToNavigation

Manufacturer Part #

CL21F105ZBFNNNG

CL21 Series 1 uF 50V -20/+80% Tolerance Y5V SMT Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: Samsung Electro-Mechanics
Standard Pkg:
Product Variant Information section
Date Code: 2149
Product Specification Section
Samsung Electro-Mechanics CL21F105ZBFNNNG - Technical Attributes
Attributes Table
Capacitance: 1µF
Dielectric: Y5V
Rated Voltage: 50V
Tolerance (%): -20% to +80%
Case Size: 0805 (2012 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
276,000
USA:
276,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$39.90
USD
Quantity
Unit Price
3,000
$0.0133
9,000
$0.013
30,000
$0.0127
60,000
$0.0125
120,000+
$0.0121
Product Variant Information section