text.skipToContent text.skipToNavigation

Manufacturer Part #

CL21M106KOBVPNE

CL21 Series 0805 10 µF ±10 % 16 V X5R SMT Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: Samsung Electro-Mechanics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Samsung Electro-Mechanics CL21M106KOBVPNE - Technical Attributes
Attributes Table
Capacitance: 10µF
Rated Voltage: 16V
Tolerance (%): ±10%
Capacitance Change Rate: -50% to +15%
Operating Temp Range: -55°C to +150°C
Case Size: 0805 (2012 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
50000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$7,900.00
USD
Quantity
Unit Price
2,000
$0.165
4,000
$0.163
6,000
$0.162
8,000
$0.161
10,000+
$0.158
Product Variant Information section