text.skipToContent text.skipToNavigation

Manufacturer Part #

CL21X106MOQNNNE

CL21 Series 10 uF 16 V ±20 % Tolerance X6S SMT Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: Samsung Electro-Mechanics
Standard Pkg:
Product Variant Information section
Date Code: 2206
Product Specification Section
Samsung Electro-Mechanics CL21X106MOQNNNE - Technical Attributes
Attributes Table
Capacitance: 10µF
Dielectric: X6S
Rated Voltage: 16V
Tolerance (%): ±20%
Dissipation Factor: 0.1%
Capacitance Change Rate: ±22%
Operating Temp Range: -55°C to +105°C
Insulation Resistance: 10GΩ
Case Size: 0805 (2012 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
4,000
USA:
4,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
30 Weeks
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$292.00
USD
Quantity
Unit Price
2,000
$0.146
4,000
$0.144
6,000
$0.143
8,000
$0.142
10,000+
$0.14
Product Variant Information section