Manufacturer Part #
CL31A106KAHNNNF
CL31 Series 10 uF 25V ±10 % Tolerance X5R SMT Multilayer Ceramic Capacitor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Samsung Electro-Mechanics | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:8000 per Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2039 | ||||||||||
Product Specification Section
Samsung Electro-Mechanics CL31A106KAHNNNF - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Samsung Electro-Mechanics CL31A106KAHNNNF - Technical Attributes
Attributes Table
| Capacitance: | 10µF |
| Dielectric: | X5R |
| Rated Voltage: | 25V |
| Tolerance (%): | ±10% |
| Dissipation Factor: | 0.1% |
| Capacitance Change Rate: | ±15% |
| Operating Temp Range: | -55°C to +85°C |
| Insulation Resistance: | 10GΩ |
| Case Size: | 1206 (3216 Metric) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
226
USA:
226
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
1
$0.164
20
$0.121
125
$0.0947
750
$0.0689
4,000+
$0.0448
Product Variant Information section
Available Packaging
Package Qty:
8000 per
Mounting Method:
Surface Mount