text.skipToContent text.skipToNavigation

Manufacturer Part #

CL31A226MOHNNNE

CL31 Series 1206 22 uF 16 V ±20% X5R Multilayer Ceramic Chip Capacitor

ECAD Model:
Mfr. Name: Samsung Electro-Mechanics
Standard Pkg:
Date Code: 1947
Product Specification Section
Samsung Electro-Mechanics CL31A226MOHNNNE - Technical Attributes
Attributes Table
Capacitance: 22µF
Dielectric: X5R
Rated Voltage: 16V
Tolerance (%): ±20%
Operating Temp Range: -55°C to +85°C
Case Size: 1206 (3216 Metric)
Dimension: T  1.8mm x W  1.6mm x L  3.2mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
1,001
USA:
1,001
Cost Per Unit
$4.45
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Unit Price:
$0.95 USD Each
Total
$8.90
USD

$7.00 reeling fee is amortized over the number of components for each reel.
Mini-Reels are a custom product and are non-cancelable and non-returnable.