text.skipToContent text.skipToNavigation

Manufacturer Part #

CL31A476MPHNNNE

CL31 Series 47 uF 10 V ±20 % Tolerance X5R SMT Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: Samsung Electro-Mechanics
Standard Pkg:
Product Variant Information section
Date Code: 2441
Product Specification Section
Samsung Electro-Mechanics CL31A476MPHNNNE - Technical Attributes
Attributes Table
Capacitance: 47µF
Dielectric: X5R
Rated Voltage: 10V
Tolerance (%): ±20%
Dissipation Factor: 0.1%
Capacitance Change Rate: ±15%
Operating Temp Range: -55°C to +85°C
Insulation Resistance: 10GΩ
Case Size: 1206 (3216 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
382,000
USA:
382,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$193.40
USD
Quantity
Unit Price
2,000
$0.0967
4,000
$0.0949
6,000
$0.0939
8,000
$0.0932
10,000+
$0.091
Product Variant Information section